BC55PA,115 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.3.01000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.88000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.88000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.82000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.88000
Datasheet
Bipolar (BJT) Transistor NPN 60 V 1 A 180MHz 420 mW Surface Mount DFN2020D-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC55PA,115

DigiKey Part Number
1727-BC55PA,115TR-ND - Tape & Reel (TR)
1727-BC55PA,115CT-ND - Cut Tape (CT)
1727-BC55PA,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC55PA,115
Description
TRANS NPN 60V 1A DFN2020D-3
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 1 A 180MHz 420 mW Surface Mount DFN2020D-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
420 mW
Mfr
Frequency - Transition
180MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
60 V
Package / Case
3-UDFN Exposed Pad
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Supplier Device Package
DFN2020D-3
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC55-10PAS-QXNexperia USA Inc.01727-BC55-10PAS-QXCT-NDkr.3.01000Parametric Equivalent
BC55-10PASXNexperia USA Inc.01727-BC55-10PASXCT-NDkr.2.88000Parametric Equivalent
BC55-16PASXNexperia USA Inc.01727-2345-1-NDkr.2.88000Parametric Equivalent
BC55PAS-QXNexperia USA Inc.01727-BC55PAS-QXCT-NDkr.2.82000Parametric Equivalent
BC55PASXNexperia USA Inc.01727-BC55PASXCT-NDkr.2.88000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.82000kr.2.82
10kr.1.71100kr.17.11
100kr.1.07940kr.107.94
500kr.0.80446kr.402.23
1.000kr.0.71555kr.715.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.56823kr.1,704.69
6.000kr.0.51436kr.3,086.16
9.000kr.0.48688kr.4,381.92
15.000kr.0.45601kr.6,840.15
21.000kr.0.45507kr.9,556.47
Manufacturers Standard Package
Unit Price without VAT:kr.2.82000
Unit Price with VAT:kr.3.52500