BC55PAS-QX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.3.01000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.88000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.88000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.82000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.88000
Datasheet
Bipolar (BJT) Transistor NPN 60 V 1 A 180MHz 420 mW Surface Mount DFN2020D-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC55PAS-QX

DigiKey Part Number
1727-BC55PAS-QXTR-ND - Tape & Reel (TR)
1727-BC55PAS-QXCT-ND - Cut Tape (CT)
1727-BC55PAS-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC55PAS-QX
Description
TRANS NPN 60V 1A DFN2020D-3
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 1 A 180MHz 420 mW Surface Mount DFN2020D-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Mfr
Power - Max
420 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
180MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Grade
Automotive
Current - Collector (Ic) (Max)
1 A
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
60 V
Mounting Type
Surface Mount
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Package / Case
3-UDFN Exposed Pad
Current - Collector Cutoff (Max)
100nA (ICBO)
Supplier Device Package
DFN2020D-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC55-10PAS-QXNexperia USA Inc.01727-BC55-10PAS-QXCT-NDkr.3.01000Parametric Equivalent
BC55-10PASXNexperia USA Inc.01727-BC55-10PASXCT-NDkr.2.88000Parametric Equivalent
BC55-16PASXNexperia USA Inc.01727-2345-1-NDkr.2.88000Parametric Equivalent
BC55PA,115Nexperia USA Inc.01727-BC55PA,115CT-NDkr.2.82000Parametric Equivalent
BC55PASXNexperia USA Inc.01727-BC55PASXCT-NDkr.2.88000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.61418kr.1,842.54
6.000kr.0.55671kr.3,340.26
9.000kr.0.52741kr.4,746.69
15.000kr.0.50147kr.7,522.05
Manufacturers Standard Package
Unit Price without VAT:kr.0.61418
Unit Price with VAT:kr.0.76773