BAV199-QR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 35
Unit Price: kr.1.27000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: kr.0.82000
Datasheet

Similar


Rohm Semiconductor
In Stock: 10.008
Unit Price: kr.2.28000
Datasheet
Diode Array 1 Pair Series Connection 75 V 140mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV199-QR

DigiKey Part Number
1727-BAV199-QRTR-ND - Tape & Reel (TR)
1727-BAV199-QRCT-ND - Cut Tape (CT)
1727-BAV199-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV199-QR
Description
DIODE ARRAY GP 75V 140MA TO236AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 75 V 140mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
3 µs
Manufacturer
Nexperia USA Inc.
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
150°C
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Series Connection
Qualification
AEC-Q101
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
75 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Average Rectified (Io) (per Diode)
140mA
Supplier Device Package
TO-236AB
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 50 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAV199-AQDiotec Semiconductor354878-BAV199-AQCT-NDkr.1.27000Similar
BAV199-AU_R1_000A1Panjit International Inc.03757-BAV199-AU_R1_000A1CT-NDkr.0.82000Similar
BAV99HYT116Rohm Semiconductor10.008846-BAV99HYT116CT-NDkr.2.28000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.73500kr.7.35
100kr.0.45390kr.45.39
500kr.0.32994kr.164.97
1.000kr.0.28974kr.289.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.23834kr.715.02
6.000kr.0.21237kr.1,274.22
9.000kr.0.19910kr.1,791.90
15.000kr.0.18418kr.2,762.70
21.000kr.0.17533kr.3,681.93
30.000kr.0.16673kr.5,001.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000