
BAV199-QVL | |
|---|---|
DigiKey Part Number | 1727-BAV199-QVLTR-ND - Tape & Reel (TR) 1727-BAV199-QVLCT-ND - Cut Tape (CT) 1727-BAV199-QVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV199-QVL |
Description | DIODE ARRAY GP 75V 140MA TO236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 75 V 140mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 3 µs |
Manufacturer Nexperia USA Inc. | Current - Reverse Leakage @ Vr 5 nA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Series Connection | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 140mA | Supplier Device Package TO-236AB |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.73500 | kr.7.35 |
| 100 | kr.0.45390 | kr.45.39 |
| 500 | kr.0.32994 | kr.164.97 |
| 1.000 | kr.0.28974 | kr.289.74 |
| 2.000 | kr.0.25573 | kr.511.46 |
| 5.000 | kr.0.21878 | kr.1,093.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.19587 | kr.1,958.70 |
| 20.000 | kr.0.17657 | kr.3,531.40 |
| 30.000 | kr.0.16673 | kr.5,001.90 |
| 50.000 | kr.0.15566 | kr.7,783.00 |
| 70.000 | kr.0.14910 | kr.10,437.00 |
| 100.000 | kr.0.14273 | kr.14,273.00 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |


