Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BAS40,235 | |
|---|---|
DigiKey Part Number | 1727-1206-2-ND - Tape & Reel (TR) 1727-1206-1-ND - Cut Tape (CT) 1727-1206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40,235 |
Description | DIODE SCHOTTKY 40V 120MA TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 120mA Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BAS40,235 Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 40 V |
Mfr | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 120mA | Supplier Device Package TO-236AB |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA | Operating Temperature - Junction 150°C (Max) |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS40LT1G | onsemi | 81.956 | BAS40LT1GOSCT-ND | kr.1.08000 | Direct |
| BAS40-7 | Diodes Incorporated | 0 | BAS40DITR-ND | kr.1.26800 | Similar |
| BAS40-7-F | Diodes Incorporated | 0 | BAS40-FDICT-ND | kr.1.52000 | Similar |
| BAS40E6327HTSA1 | Infineon Technologies | 6.718 | BAS40E6327HTSA1CT-ND | kr.2.09000 | Similar |
| BAS40E6433HTMA1 | Infineon Technologies | 20.000 | 448-BAS40E6433HTMA1CT-ND | kr.2.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.71600 | kr.7.16 |
| 100 | kr.0.44190 | kr.44.19 |
| 500 | kr.0.32118 | kr.160.59 |
| 1.000 | kr.0.28194 | kr.281.94 |
| 2.000 | kr.0.24875 | kr.497.50 |
| 5.000 | kr.0.21267 | kr.1,063.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.19031 | kr.1,903.10 |
| 20.000 | kr.0.17148 | kr.3,429.60 |
| 30.000 | kr.0.16187 | kr.4,856.10 |
| 50.000 | kr.0.15106 | kr.7,553.00 |
| 70.000 | kr.0.14466 | kr.10,126.20 |
| 100.000 | kr.0.13844 | kr.13,844.00 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |





