
BAT750-7-F | |
|---|---|
DigiKey Part Number | BAT750-FDITR-ND - Tape & Reel (TR) BAT750-FDICT-ND - Cut Tape (CT) BAT750-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT750-7-F |
Description | DIODE SCHOTTKY 40V 750MA SOT233 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 750mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAT750-7-F Models |
Category | Reverse Recovery Time (trr) 10 ns |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 175pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 750mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 490 mV @ 750 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54FILM | STMicroelectronics | 21 | 497-7162-1-ND | kr.1.59000 | Similar |
| BAT64E6327HTSA1 | Infineon Technologies | 19 | BAT64E6327HTSA1CT-ND | kr.2.09000 | Similar |
| BAT750_R1_00001 | Panjit International Inc. | 1.828 | 3757-BAT750_R1_00001CT-ND | kr.1.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.23200 | kr.22.32 |
| 100 | kr.1.42020 | kr.142.02 |
| 500 | kr.1.06778 | kr.533.89 |
| 1.000 | kr.0.95392 | kr.953.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.80913 | kr.2,427.39 |
| 6.000 | kr.0.73614 | kr.4,416.84 |
| 9.000 | kr.0.69893 | kr.6,290.37 |
| 15.000 | kr.0.65710 | kr.9,856.50 |
| 21.000 | kr.0.63234 | kr.13,279.14 |
| 30.000 | kr.0.60826 | kr.18,247.80 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |



