BAS16VY/APGH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 80
Unit Price: kr.2.52000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.895
Unit Price: kr.2.06000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 9.986
Unit Price: kr.2.52000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 8.600
Unit Price: kr.2.52000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.38876
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.39000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


onsemi
In Stock: 562.018
Unit Price: kr.0.65000
Datasheet

Similar


onsemi
In Stock: 225
Unit Price: kr.1.29000
Datasheet

Similar


onsemi
In Stock: 2.472
Unit Price: kr.2.58000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1.542
Unit Price: kr.1.35000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 941
Unit Price: kr.1.35000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.35000
Datasheet
PMBT2222AYS-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS16VY/APGH

DigiKey Part Number
1727-7795-2-ND - Tape & Reel (TR)
1727-7795-1-ND - Cut Tape (CT)
1727-7795-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS16VY/APGH
Description
DIODE ARRAY GP 100V 200MA 6TSSOP
Customer Reference
Detailed Description
Diode Array 3 Independent 100 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
3 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Operating Temperature - Junction
150°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.