
BAS16VY-QX | |
|---|---|
DigiKey Part Number | 1727-BAS16VY-QXTR-ND - Tape & Reel (TR) 1727-BAS16VY-QXCT-ND - Cut Tape (CT) 1727-BAS16VY-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16VY-QX |
Description | DIODE ARRAY GP 100V 200MA 6TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 100 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Nexperia USA Inc. | Current - Reverse Leakage @ Vr 500 nA @ 80 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 3 Independent | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Supplier Device Package 6-TSSOP |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.32500 | kr.13.25 |
| 100 | kr.0.82990 | kr.82.99 |
| 500 | kr.0.61372 | kr.306.86 |
| 1.000 | kr.0.54372 | kr.543.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.45449 | kr.1,363.47 |
| 6.000 | kr.0.40946 | kr.2,456.76 |
| 9.000 | kr.0.38649 | kr.3,478.41 |
| 15.000 | kr.0.36067 | kr.5,410.05 |
| 21.000 | kr.0.34538 | kr.7,252.98 |
| 30.000 | kr.0.33050 | kr.9,915.00 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

