BAS116H,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 191.236
Unit Price: kr.1.14000
Datasheet

Similar


onsemi
In Stock: 60.681
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 137.215
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 83.973
Unit Price: kr.1.33000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 11.950
Unit Price: kr.1.27000
Datasheet
Diode 75 V 215mA Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS116H,115

DigiKey Part Number
1727-6168-2-ND - Tape & Reel (TR)
1727-6168-1-ND - Cut Tape (CT)
1727-6168-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS116H,115
Description
DIODE STANDARD 75V 215MA SOD123F
Customer Reference
Detailed Description
Diode 75 V 215mA Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Mfr
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
75 V
Package / Case
Current - Average Rectified (Io)
215mA
Supplier Device Package
SOD-123F
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Operating Temperature - Junction
150°C (Max)
Speed
Standard Recovery >500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
3 µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4148WSonsemi191.2361N4148WSFSCT-NDkr.1.14000Similar
1N4448WSonsemi60.6811N4448WSFSCT-NDkr.1.08000Similar
1N914BWSonsemi137.2151N914BWSCT-NDkr.1.08000Similar
BAS116TT1Gonsemi83.973BAS116TT1GOSCT-NDkr.1.33000Similar
BAV19W-G RHGTaiwan Semiconductor Corporation11.9501801-BAV19W-GRHGCT-NDkr.1.27000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes