Similar
Similar

BAS116H,115 | |
|---|---|
DigiKey Part Number | 1727-6168-2-ND - Tape & Reel (TR) 1727-6168-1-ND - Cut Tape (CT) 1727-6168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS116H,115 |
Description | DIODE STANDARD 75V 215MA SOD123F |
Customer Reference | |
Detailed Description | Diode 75 V 215mA Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 nA @ 75 V |
Mfr | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 215mA | Supplier Device Package SOD-123F |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Operating Temperature - Junction 150°C (Max) |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 3 µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148WS | onsemi | 191.201 | 1N4148WSFSCT-ND | kr.1.14000 | Similar |
| 1N4448WS | onsemi | 60.681 | 1N4448WSFSCT-ND | kr.1.08000 | Similar |
| 1N914BWS | onsemi | 137.215 | 1N914BWSCT-ND | kr.1.08000 | Similar |
| BAS116TT1G | onsemi | 83.973 | BAS116TT1GOSCT-ND | kr.1.33000 | Similar |
| BAV19W-G RHG | Taiwan Semiconductor Corporation | 11.950 | 1801-BAV19W-GRHGCT-ND | kr.1.27000 | Similar |








