SN74ABT244ADBR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT245DBR

DigiKey Part Number
296-4724-2-ND - Tape & Reel (TR)
296-4724-1-ND - Cut Tape (CT)
296-4724-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT245DBR
Description
IC TXRX NON-INVERT 5.5V 20-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT245DBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.632
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.97000kr.3.97
10kr.2.81000kr.28.10
25kr.2.51640kr.62.91
100kr.2.19580kr.219.58
250kr.2.04288kr.510.72
500kr.1.95072kr.975.36
1.000kr.1.90944kr.1,909.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.81258kr.3,625.16
4.000kr.1.76122kr.7,044.88
6.000kr.1.73551kr.10,413.06
10.000kr.1.70700kr.17,070.00
14.000kr.1.69035kr.23,664.90
20.000kr.1.67434kr.33,486.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.97000
Unit Price with VAT:kr.4.96250

Other Suppliers on DigiKey

30.062In Stock
Ships from Rochester Electronics, LLC