74LVCH245ABQ,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.28000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.13450
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.17951
Datasheet

Direct


Diodes Incorporated
In Stock: 243
Unit Price: kr.0.36000
Datasheet

Similar


onsemi
In Stock: 3.548
Unit Price: kr.0.61000
Datasheet
20-VFQFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH245ABQ,115

DigiKey Part Number
1727-74LVCH245ABQ,115TR-ND - Tape & Reel (TR)
1727-74LVCH245ABQ,115CT-ND - Cut Tape (CT)
1727-74LVCH245ABQ,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVCH245ABQ,115
Description
IC TXRX NON-INVERT 3.6V 20DHVQFN
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-DHVQFN (4.5x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.84000kr.2.84
10kr.1.98700kr.19.87
25kr.1.77520kr.44.38
100kr.1.53770kr.153.77
250kr.1.42468kr.356.17
500kr.1.35670kr.678.35
1.000kr.1.30464kr.1,304.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.23152kr.3,694.56
6.000kr.1.19766kr.7,185.96
9.000kr.1.18069kr.10,626.21
15.000kr.1.16190kr.17,428.50
21.000kr.1.15093kr.24,169.53
30.000kr.1.14036kr.34,210.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.84000
Unit Price with VAT:kr.3.55000