Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH16244ADGV-QJ

DigiKey Part Number
1727-74LVCH16244ADGV-QJTR-ND - Tape & Reel (TR)
1727-74LVCH16244ADGV-QJCT-ND - Cut Tape (CT)
1727-74LVCH16244ADGV-QJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVCH16244ADGV-QJ
Description
IC BUFF 1.65V/3.6V 48-TVSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TVSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
1.65V ~ 3.6V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
4
Package / Case
48-TFSOP (0.173", 4.40mm Width)
Number of Bits per Element
4
Supplier Device Package
48-TVSOP
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC16244ADGVJNexperia USA Inc.18.8291727-8563-1-NDkr.5.96000Parametric Equivalent
SN74LVCH16244ADGVRTexas Instruments2.000296-8574-1-NDkr.7.93000Parametric Equivalent
In-Stock: 2.283
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.91000kr.6.91
10kr.4.99600kr.49.96
25kr.4.51400kr.112.85
100kr.3.98410kr.398.41
250kr.3.73096kr.932.74
500kr.3.59884kr.1,799.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.32044kr.8,301.10
5.000kr.3.24061kr.16,203.05
7.500kr.3.20063kr.24,004.72
12.500kr.3.15634kr.39,454.25
17.500kr.3.13044kr.54,782.70
Manufacturers Standard Package
Unit Price without VAT:kr.6.91000
Unit Price with VAT:kr.8.63750