Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC16244ADGVJ

DigiKey Part Number
1727-8563-2-ND - Tape & Reel (TR)
1727-8563-1-ND - Cut Tape (CT)
1727-8563-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC16244ADGVJ
Description
IC BUFF 1.65V/3.6V 48-TVSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TVSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
48-TFSOP (0.173", 4.40mm Width)
Number of Elements
4
Supplier Device Package
48-TVSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 18.829 View Now
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.96000kr.5.96
10kr.4.26700kr.42.67
25kr.3.84960kr.96.24
100kr.3.38680kr.338.68
250kr.3.16620kr.791.55
500kr.3.03330kr.1,516.65
1.000kr.3.02938kr.3,029.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.80852kr.7,021.30
5.000kr.2.73893kr.13,694.65
7.500kr.2.70408kr.20,280.60
12.500kr.2.66547kr.33,318.38
17.500kr.2.64290kr.46,250.75
Manufacturers Standard Package
Unit Price without VAT:kr.5.96000
Unit Price with VAT:kr.7.45000

Other Suppliers on DigiKey

18.829In Stock
Ships from Rochester Electronics, LLC