
74LVCH162245ADGVJ | |
|---|---|
DigiKey Part Number | 1727-74LVCH162245ADGVJTR-ND - Tape & Reel (TR) 1727-74LVCH162245ADGVJCT-ND - Cut Tape (CT) 1727-74LVCH162245ADGVJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCH162245ADGVJ |
Description | IC TXRX 1.2V/3.6V 48-TVSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 48-TVSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC162245ADGVJ | Nexperia USA Inc. | 17.880 | 1727-8702-1-ND | kr.5.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.79900 | kr.47.99 |
| 25 | kr.4.33160 | kr.108.29 |
| 100 | kr.3.82050 | kr.382.05 |
| 250 | kr.3.57628 | kr.894.07 |
| 500 | kr.3.44262 | kr.1,721.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.80852 | kr.7,021.30 |
| 5.000 | kr.2.73893 | kr.13,694.65 |
| 7.500 | kr.2.70408 | kr.20,280.60 |
| 12.500 | kr.2.66547 | kr.33,318.38 |
| 17.500 | kr.2.64290 | kr.46,250.75 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |




