1/1 Transceiver Full I/O-Link 24-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX22515ATG+

DigiKey Part Number
505-MAX22515ATG+-ND
Manufacturer
Manufacturer Product Number
MAX22515ATG+
Description
IC TRANSCEIVER FULL 1/1 24TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full I/O-Link 24-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX22515ATG+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
4.5V ~ 5.5V, 8V ~ 36V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
24-WFQFN Exposed Pad
Protocol
I/O-Link
Supplier Device Package
24-TQFN (4x4)
Number of Drivers/Receivers
1/1
Base Product Number
Duplex
Full
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 140
Factory Stock: 17.100
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.33.98000kr.33.98
10kr.25.92400kr.259.24
75kr.22.08853kr.1,656.64
150kr.21.19673kr.3,179.51
300kr.20.46237kr.6,138.71
525kr.19.96533kr.10,481.80
1.050kr.19.44889kr.20,421.33
2.550kr.18.91893kr.48,243.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.33.98000
Unit Price with VAT:kr.42.47500