Parametric Equivalent

74LVC3G17DP-Q100H | |
|---|---|
DigiKey Part Number | 1727-74LVC3G17DP-Q100HTR-ND - Tape & Reel (TR) 1727-74LVC3G17DP-Q100HCT-ND - Cut Tape (CT) 1727-74LVC3G17DP-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC3G17DP-Q100H |
Description | IC BUFF NON-INVERT 5.5V 8-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.52000 | kr.4.52 |
| 10 | kr.3.19900 | kr.31.99 |
| 50 | kr.2.65860 | kr.132.93 |
| 100 | kr.2.49230 | kr.249.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.01477 | kr.6,044.31 |
| 6.000 | kr.1.96193 | kr.11,771.58 |
| Unit Price without VAT: | kr.4.52000 |
|---|---|
| Unit Price with VAT: | kr.5.65000 |



