Parametric Equivalent
Similar
Similar
Similar

74LVC3G17DP,125 | |
|---|---|
DigiKey Part Number | 1727-5998-2-ND - Tape & Reel (TR) 1727-5998-1-ND - Cut Tape (CT) 1727-5998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC3G17DP,125 |
Description | IC BUFF 1.65V 8-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC3G17DP,125 Models |
Category | Output Type Push-Pull |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Elements 3 | Supplier Device Package 8-TSSOP |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC3G17DP-Q100H | Nexperia USA Inc. | 0 | 1727-74LVC3G17DP-Q100HCT-ND | kr.0.48000 | Parametric Equivalent |
| SN74LVC3G17DCTR | Texas Instruments | 0 | 296-16915-1-ND | kr.0.74000 | Similar |
| SN74LVC3G17DCTRE4 | Texas Instruments | 0 | 296-52742-1-ND | kr.0.43000 | Similar |
| SN74LVC3G17DCTRG4 | Texas Instruments | 0 | 296-52743-1-ND | kr.0.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.86400 | kr.18.64 |
| 25 | kr.1.66360 | kr.41.59 |
| 100 | kr.1.43980 | kr.143.98 |
| 250 | kr.1.33316 | kr.333.29 |
| 500 | kr.1.26914 | kr.634.57 |
| 1.000 | kr.1.21741 | kr.1,217.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.15105 | kr.3,453.15 |
| 6.000 | kr.1.11912 | kr.6,714.72 |
| 9.000 | kr.1.10312 | kr.9,928.08 |
| 15.000 | kr.1.08540 | kr.16,281.00 |
| 21.000 | kr.1.07505 | kr.22,576.05 |
| 30.000 | kr.1.06509 | kr.31,952.70 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |








