
74LVC3G07GS,115 | |
|---|---|
DigiKey Part Number | 1727-8082-2-ND - Tape & Reel (TR) 1727-8082-1-ND - Cut Tape (CT) 1727-8082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC3G07GS,115 |
Description | IC BUFF 1.65V 8-XSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output 8-XSON (1.35x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC3G07GS,115 Models |
Category | Output Type Open Drain |
Manufacturer Nexperia USA Inc. | Current - Output High, Low -, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-XFDFN |
Number of Elements 3 | Supplier Device Package 8-XSON (1.35x1) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.33800 | kr.13.38 |
| 25 | kr.1.18680 | kr.29.67 |
| 100 | kr.1.02200 | kr.102.20 |
| 250 | kr.0.94264 | kr.235.66 |
| 500 | kr.0.89470 | kr.447.35 |
| 1.000 | kr.0.85527 | kr.855.27 |
| 2.500 | kr.0.84294 | kr.2,107.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.78865 | kr.3,943.25 |
| 10.000 | kr.0.76802 | kr.7,680.20 |
| 15.000 | kr.0.75769 | kr.11,365.35 |
| 25.000 | kr.0.74624 | kr.18,656.00 |
| 35.000 | kr.0.73955 | kr.25,884.25 |
| 50.000 | kr.0.73312 | kr.36,656.00 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |


