
NL37WZ07USG | |
|---|---|
DigiKey Part Number | NL37WZ07USGOSTR-ND - Tape & Reel (TR) NL37WZ07USGOSCT-ND - Cut Tape (CT) NL37WZ07USGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL37WZ07USG |
Description | IC BUFFER NON-INVERTING 5.5V US8 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output US8 |
Datasheet | Datasheet |
EDA/CAD Models | NL37WZ07USG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | US8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.96400 | kr.9.64 |
| 25 | kr.0.85200 | kr.21.30 |
| 100 | kr.0.72780 | kr.72.78 |
| 250 | kr.0.66824 | kr.167.06 |
| 500 | kr.0.63260 | kr.316.30 |
| 1.000 | kr.0.60319 | kr.603.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.56686 | kr.1,700.58 |
| 6.000 | kr.0.54909 | kr.3,294.54 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |



