74LVC2G32DP-Q100H is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.000
Unit Price: kr.2.22000
Datasheet

Similar


Texas Instruments
In Stock: 12.526
Unit Price: kr.5.39000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.1.27079
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.1.27079
Datasheet
OR Gate IC 2 Channel 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G32DP-Q100H

DigiKey Part Number
1727-74LVC2G32DP-Q100HTR-ND - Tape & Reel (TR)
1727-74LVC2G32DP-Q100HCT-ND - Cut Tape (CT)
1727-74LVC2G32DP-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G32DP-Q100H
Description
IC GATE OR 2CH 2-INP 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
OR Gate IC 2 Channel 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.7V ~ 0.8V
Mfr
Input Logic Level - High
1.7V ~ 2V
Series
Max Propagation Delay @ V, Max CL
3.2ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
2
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
8-TSSOP
Voltage - Supply
1.65V ~ 5.5V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Current - Quiescent (Max)
4 µA
Base Product Number
Current - Output High, Low
32mA, 32mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC2G32DP,125Nexperia USA Inc.2.0001727-5991-1-NDkr.2.22000Parametric Equivalent
SN74LVC2G32DCTRTexas Instruments12.526296-13267-1-NDkr.5.39000Similar
SN74LVC2G32DCTRE4Texas Instruments0SN74LVC2G32DCTRE4-NDkr.1.27079Similar
SN74LVC2G32DCTRG4Texas Instruments0SN74LVC2G32DCTRG4-NDkr.1.27079Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.2.25700kr.22.57
25kr.2.01600kr.50.40
100kr.1.75300kr.175.30
250kr.1.62708kr.406.77
500kr.1.55114kr.775.57
1.000kr.1.50258kr.1,502.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.41143kr.4,234.29
6.000kr.1.37367kr.8,242.02
9.000kr.1.35474kr.12,192.66
15.000kr.1.33378kr.20,006.70
21.000kr.1.32154kr.27,752.34
30.000kr.1.30975kr.39,292.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750