
74LVC2G32DP,125 | |
|---|---|
DigiKey Part Number | 1727-5991-2-ND - Tape & Reel (TR) 1727-5991-1-ND - Cut Tape (CT) 1727-5991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G32DP,125 |
Description | IC GATE OR 2CH 2-INP 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel 8-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.2ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-TSSOP |
Number of Inputs 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC2G32DCTR | Texas Instruments | 3.623 | 296-13267-1-ND | kr.2.79000 | Similar |
| SN74LVC2G32MDCUREP | Texas Instruments | 945 | 296-22359-1-ND | kr.8.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.52200 | kr.15.22 |
| 25 | kr.1.35440 | kr.33.86 |
| 100 | kr.1.16780 | kr.116.78 |
| 250 | kr.1.07908 | kr.269.77 |
| 500 | kr.1.02530 | kr.512.65 |
| 1.000 | kr.0.98118 | kr.981.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.92659 | kr.2,779.77 |
| 6.000 | kr.0.89989 | kr.5,399.34 |
| 9.000 | kr.0.88652 | kr.7,978.68 |
| 15.000 | kr.0.87170 | kr.13,075.50 |
| 21.000 | kr.0.86305 | kr.18,124.05 |
| 30.000 | kr.0.85472 | kr.25,641.60 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |


