
74LVC2G3157DPJ | |
---|---|
DigiKey Part Number | 1727-74LVC2G3157DPJTR-ND - Tape & Reel (TR) 1727-74LVC2G3157DPJCT-ND - Cut Tape (CT) 1727-74LVC2G3157DPJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G3157DPJ |
Description | IC SWITCH SPDT X 2 15OHM 10TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 15Ohm 10-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G3157DPJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 15Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 5.7ns, 3.8ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 7.5pC | |
Channel Capacitance (CS(off), CD(off)) | 6pF | |
Current - Leakage (IS(off)) (Max) | 5µA | |
Crosstalk | -54dB @ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.10000 | kr.4.10 |
10 | kr.2.89300 | kr.28.93 |
50 | kr.2.40120 | kr.120.06 |
100 | kr.2.24830 | kr.224.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.1.81870 | kr.4,546.75 |
5.000 | kr.1.76800 | kr.8,840.00 |
Unit Price without VAT: | kr.4.10000 |
---|---|
Unit Price with VAT: | kr.5.12500 |