
74LVC2G3157DP-Q10J | |
---|---|
DigiKey Part Number | 1727-8684-2-ND - Tape & Reel (TR) 1727-8684-1-ND - Cut Tape (CT) 1727-8684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G3157DP-Q10J |
Description | IC SWITCH SPDT X 2 23OHM 10TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 23Ohm 10-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 23Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 6.6ns, 4.5ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 7.5pC | |
Channel Capacitance (CS(off), CD(off)) | 6pF | |
Current - Leakage (IS(off)) (Max) | 500nA | |
Crosstalk | -54dB @ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.99000 | kr.4.99 |
10 | kr.3.52600 | kr.35.26 |
50 | kr.2.93880 | kr.146.94 |
100 | kr.2.75780 | kr.275.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.2.25482 | kr.5,637.05 |
5.000 | kr.2.19428 | kr.10,971.40 |
Unit Price without VAT: | kr.4.99000 |
---|---|
Unit Price with VAT: | kr.6.23750 |