Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G241DC,125

DigiKey Part Number
1727-7019-2-ND - Tape & Reel (TR)
1727-7019-1-ND - Cut Tape (CT)
1727-7019-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G241DC,125
Description
IC BUFF 1.65V 8-VSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Number of Elements
2
Supplier Device Package
8-VSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC2G125DC-Q100HNexperia USA Inc.1.9921727-74LVC2G125DC-Q100HCT-NDkr.2.24000Parametric Equivalent
74LVC2G126DC-Q100HNexperia USA Inc.8.9901727-74LVC2G126DC-Q100HCT-NDkr.2.88000Parametric Equivalent
NL27WZ126USG-Qonsemi3.920488-NL27WZ126USG-QCT-NDkr.1.73000Parametric Equivalent
SN74LVC2G126DCUTTexas Instruments8.762296-32321-1-NDkr.7.76000Parametric Equivalent
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.44000kr.2.44
10kr.1.71800kr.17.18
25kr.1.52800kr.38.20
100kr.1.31980kr.131.98
250kr.1.22072kr.305.18
500kr.1.16110kr.580.55
1.000kr.1.11201kr.1,112.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.05137kr.3,154.11
6.000kr.1.02167kr.6,130.02
9.000kr.1.00680kr.9,061.20
15.000kr.0.99032kr.14,854.80
21.000kr.0.98069kr.20,594.49
30.000kr.0.97144kr.29,143.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.44000
Unit Price with VAT:kr.3.05000