Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G126DC-Q100H

DigiKey Part Number
1727-74LVC2G126DC-Q100HTR-ND - Tape & Reel (TR)
1727-74LVC2G126DC-Q100HCT-ND - Cut Tape (CT)
1727-74LVC2G126DC-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G126DC-Q100H
Description
IC BUFF 1.65V 8-VSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
1.65V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
2
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Number of Bits per Element
1
Supplier Device Package
8-VSSOP
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.88000kr.2.88
10kr.2.03800kr.20.38
25kr.1.82040kr.45.51
100kr.1.57750kr.157.75
250kr.1.46252kr.365.63
500kr.1.39302kr.696.51
1.000kr.1.34161kr.1,341.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.26512kr.3,795.36
6.000kr.1.23053kr.7,383.18
9.000kr.1.21321kr.10,918.89
15.000kr.1.19402kr.17,910.30
21.000kr.1.18280kr.24,838.80
30.000kr.1.17201kr.35,160.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.88000
Unit Price with VAT:kr.3.60000