74LVC2G126GD,125 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1.523
Unit Price: kr.2.47000
Datasheet
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-XSON (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G126GD,125

DigiKey Part Number
74LVC2G126GD,125-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC2G126GD,125
Description
IC BUFF 1.65V 8-XSON
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-XSON (2x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
8-XFDFN
Number of Elements
2
Supplier Device Package
8-XSON (2x3)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC2G126DC,125Nexperia USA Inc.1.5231727-7014-1-NDkr.2.47000Similar
Obsolete
This product is no longer manufactured. View Substitutes