Similar
Similar
Similar
Similar
Parametric Equivalent

74LVC2G06FX4-7 | |
|---|---|
DigiKey Part Number | 74LVC2G06FX4-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC2G06FX4-7 |
Description | IC INVERTER 2CH 2-INP DFN1409-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Open Drain X2-DFN1409-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1409-6 | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.50806 | kr.2,540.30 |
| 10.000 | kr.0.49370 | kr.4,937.00 |
| 15.000 | kr.0.48651 | kr.7,297.65 |
| 25.000 | kr.0.47854 | kr.11,963.50 |
| 35.000 | kr.0.47388 | kr.16,585.80 |
| 50.000 | kr.0.46940 | kr.23,470.00 |
| 125.000 | kr.0.45976 | kr.57,470.00 |
| Unit Price without VAT: | kr.0.50806 |
|---|---|
| Unit Price with VAT: | kr.0.63508 |






