Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent

74LVC1G38GV-Q100H | |
|---|---|
DigiKey Part Number | 1727-74LVC1G38GV-Q100HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G38GV-Q100H |
Description | IC GATE NAND 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Open Drain SC-74A |
Datasheet | Datasheet |
Category | Current - Output High, Low -, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 3.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Features Open Drain | Supplier Device Package SC-74A |
Voltage - Supply 1.65V ~ 5.5V | Package / Case SC-74A, SOT-753 |
Current - Quiescent (Max) 4 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G38GV,125 | Nexperia USA Inc. | 4.262 | 1727-74LVC1G38GV,125CT-ND | kr.0.89000 | Parametric Equivalent |
| NC7SZ38M5X | onsemi | 7.962 | NC7SZ38M5XCT-ND | kr.0.63000 | Similar |
| SN74LVC1G38DBVR | Texas Instruments | 94.744 | 296-17846-1-ND | kr.1.46000 | Parametric Equivalent |
| SN74LVC1G38DBVT | Texas Instruments | 107.419 | 296-SN74LVC1G38DBVTCT-ND | kr.5.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.48135 | kr.1,444.05 |
| Unit Price without VAT: | kr.0.48135 |
|---|---|
| Unit Price with VAT: | kr.0.60169 |




