OR Gate IC 1 Channel 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G332GM,115

DigiKey Part Number
1727-6978-2-ND - Tape & Reel (TR)
1727-6978-1-ND - Cut Tape (CT)
1727-6978-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G332GM,115
Description
IC GATE OR 1CH 3-INP 6XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
3.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Number of Inputs
3
Package / Case
6-XFDFN
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
4 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NC7SZ332L6Xonsemi9.940NC7SZ332L6XCT-NDkr.1.46000Similar
NC7SZ332P6Xonsemi22.857NC7SZ332P6XCT-NDkr.0.63000Similar
SN74LVC1G332DRYRTexas Instruments37.070296-30124-1-NDkr.1.90000Similar
In-Stock: 1.469
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.97600kr.9.76
25kr.0.86480kr.21.62
100kr.0.73860kr.73.86
250kr.0.67888kr.169.72
500kr.0.64262kr.321.31
1.000kr.0.61276kr.612.76
2.500kr.0.59462kr.1,486.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.41338kr.2,066.90
10.000kr.0.40127kr.4,012.70
15.000kr.0.39520kr.5,928.00
25.000kr.0.38848kr.9,712.00
35.000kr.0.38455kr.13,459.25
50.000kr.0.38077kr.19,038.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500