Inverter IC 1 Channel Schmitt Trigger 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G14GM,115

DigiKey Part Number
1727-3972-2-ND - Tape & Reel (TR)
1727-3972-1-ND - Cut Tape (CT)
1727-3972-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G14GM,115
Description
IC INVERT SCHMITT 1CH 1INP 6XSON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G14GM,115 Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
4 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Input Logic Level - Low
0.46V ~ 1.58V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.14V ~ 2.79V
Part Status
Active
Max Propagation Delay @ V, Max CL
6.5ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Features
Schmitt Trigger
Package / Case
6-XFDFN
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G14FZ4-7Diodes Incorporated1.19374LVC1G14FZ4-7DICT-NDkr.0.75000Direct
In-Stock: 5.920
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.74800kr.7.48
25kr.0.65920kr.16.48
100kr.0.56050kr.56.05
250kr.0.51276kr.128.19
500kr.0.48438kr.242.19
1.000kr.0.46092kr.460.92
2.500kr.0.44106kr.1,102.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.42117kr.2,105.85
10.000kr.0.40887kr.4,088.70
15.000kr.0.40271kr.6,040.65
25.000kr.0.39588kr.9,897.00
35.000kr.0.39189kr.13,716.15
50.000kr.0.38806kr.19,403.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000