74LVC1G19GF,132 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 155.000
Unit Price: kr.1.77520
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.3.87000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.3.87000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.52000
Datasheet
Decoder/Demultiplexer 1 x 1:2 6-XSON, SOT891 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G19GF,132

DigiKey Part Number
74LVC1G19GF,132-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC1G19GF,132
Description
IC DECO/DEMUX 1X1:2 6XSON/SOT891
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 1:2 6-XSON, SOT891 (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
32mA, 32mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
6-XFDFN
Circuit
1 x 1:2
Supplier Device Package
6-XSON, SOT891 (1x1)
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G19GS,132Nexperia USA Inc.155.0001727-74LVC1G19GS,132TR-NDkr.1.77520Direct
NC7SZ19FHXonsemi0NC7SZ19FHXCT-NDkr.3.87000Similar
NC7SZ19L6Xonsemi0NC7SZ19L6XCT-NDkr.3.87000Similar
NL7SZ19MU2TCGonsemi0488-NL7SZ19MU2TCGCT-NDkr.1.52000Similar
Obsolete
This product is no longer manufactured. View Substitutes