
NC7SZ19L6X | |
|---|---|
DigiKey Part Number | NC7SZ19L6XTR-ND - Tape & Reel (TR) NC7SZ19L6XCT-ND - Cut Tape (CT) NC7SZ19L6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ19L6X |
Description | IC DECODER/DEMUX 1X1:2 6MICROPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 1:2 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ19L6X Models |
Category | Current - Output High, Low 32mA, 32mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 6-UFDFN |
Circuit 1 x 1:2 | Supplier Device Package 6-MicroPak |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.91000 | kr.3.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.69396 | kr.3,469.80 |
| Unit Price without VAT: | kr.3.91000 |
|---|---|
| Unit Price with VAT: | kr.4.88750 |

