
| 74LVC1G123DC-Q100H | |
|---|---|
| DigiKey Part Number | 1727-2067-2-ND - Tape & Reel (TR) 1727-2067-1-ND - Cut Tape (CT) 1727-2067-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 74LVC1G123DC-Q100H | 
| Description | IC MMV 1-CIR 12-NS 8-VSSOP | 
| Customer Reference | |
| Detailed Description | Monostable Multivibrator 12 ns 8-VSSOP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Nexperia USA Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Logic Type | Monostable | |
| Independent Circuits | 1 | |
| Schmitt Trigger Input | Yes | |
| Propagation Delay | 12 ns | |
| Current - Output High, Low | 32mA, 32mA | |
| Voltage - Supply | 1.65 V ~ 5.5 V | |
| Operating Temperature | -40°C ~ 125°C | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
| Supplier Device Package | 8-VSSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.35000 | kr.4.35 | 
| 10 | kr.3.06600 | kr.30.66 | 
| 50 | kr.2.54720 | kr.127.36 | 
| 100 | kr.2.38660 | kr.238.66 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.92687 | kr.5,780.61 | 
| 6.000 | kr.1.87601 | kr.11,256.06 | 
| Unit Price without VAT: | kr.4.35000 | 
|---|---|
| Unit Price with VAT: | kr.5.43750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark