
74HC590PW,118 | |
|---|---|
DigiKey Part Number | 1727-6614-2-ND - Tape & Reel (TR) 1727-6614-1-ND - Cut Tape (CT) 1727-6614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC590PW,118 |
Description | IC BINARY COUNTER 8-BIT 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer Nexperia USA Inc. | Count Rate 61 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.2.02900 | kr.20.29 |
| 25 | kr.1.80800 | kr.45.20 |
| 100 | kr.1.56790 | kr.156.79 |
| 250 | kr.1.45340 | kr.363.35 |
| 500 | kr.1.38452 | kr.692.26 |
| 1.000 | kr.1.33381 | kr.1,333.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.26770 | kr.3,169.25 |
| 5.000 | kr.1.23155 | kr.6,157.75 |
| 7.500 | kr.1.21344 | kr.9,100.80 |
| 12.500 | kr.1.19338 | kr.14,917.25 |
| 17.500 | kr.1.18166 | kr.20,679.05 |
| 25.000 | kr.1.17038 | kr.29,259.50 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |






