74LVC1G04GF,132 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 9.007
Unit Price: kr.0.95000
Datasheet

Direct


Diodes Incorporated
In Stock: 56
Unit Price: kr.1.65000
Datasheet

Similar


onsemi
In Stock: 2.426
Unit Price: kr.1.39000
Datasheet
Inverter IC 1 Channel 6-XSON, SOT891 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G04GF,132

DigiKey Part Number
1727-6954-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC1G04GF,132
Description
IC INVERTER 1CH 1-INP 6XSON
Customer Reference
Detailed Description
Inverter IC 1 Channel 6-XSON, SOT891 (1x1)
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G04GF,132 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.58V ~ 1.65V
Series
Input Logic Level - High
1.07V ~ 3.85V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
6-XSON, SOT891 (1x1)
Number of Inputs
1
Package / Case
6-XFDFN
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
4 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G04GS,132Nexperia USA Inc.9.0071727-8030-1-NDkr.0.95000Similar
74LVC1G04FW5-7Diodes Incorporated5674LVC1G04FW5-7DICT-NDkr.1.65000Direct
NC7SZ04FHXonsemi2.426NC7SZ04FHXCT-NDkr.1.39000Similar
Obsolete
This product is no longer manufactured. View Substitutes