
74LVC1G04GS,132 | |
|---|---|
DigiKey Part Number | 1727-8030-2-ND - Tape & Reel (TR) 1727-8030-1-ND - Cut Tape (CT) 1727-8030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G04GS,132 |
Description | IC INVERTER 1CH 1-INP 6XSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.58V ~ 1.65V |
Series | Input Logic Level - High 1.07V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-XSON, SOT1202 (1x1) |
Number of Inputs 1 | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.64700 | kr.6.47 |
| 25 | kr.0.56800 | kr.14.20 |
| 100 | kr.0.48060 | kr.48.06 |
| 250 | kr.0.43900 | kr.109.75 |
| 500 | kr.0.41400 | kr.207.00 |
| 1.000 | kr.0.39340 | kr.393.40 |
| 2.500 | kr.0.37345 | kr.933.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.35862 | kr.1,793.10 |
| 10.000 | kr.0.34785 | kr.3,478.50 |
| 15.000 | kr.0.34245 | kr.5,136.75 |
| 25.000 | kr.0.33648 | kr.8,412.00 |
| 35.000 | kr.0.33299 | kr.11,654.65 |
| 50.000 | kr.0.32963 | kr.16,481.50 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

