NOR Gate IC 1 Channel SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G02GV-Q100H

DigiKey Part Number
1727-74LVC1G02GV-Q100HTR-ND - Tape & Reel (TR)
1727-74LVC1G02GV-Q100HCT-ND - Cut Tape (CT)
1727-74LVC1G02GV-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G02GV-Q100H
Description
IC GATE NOR 1CH 2-INP SC74A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NOR Gate IC 1 Channel SC-74A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SC-74A
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.003
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.92300kr.9.23
25kr.0.81640kr.20.41
100kr.0.69710kr.69.71
250kr.0.64036kr.160.09
500kr.0.60584kr.302.92
1.000kr.0.57752kr.577.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.46540kr.1,396.20
6.000kr.0.45030kr.2,701.80
9.000kr.0.44274kr.3,984.66
15.000kr.0.43436kr.6,515.40
21.000kr.0.42947kr.9,018.87
30.000kr.0.42475kr.12,742.50
75.000kr.0.41461kr.31,095.75
150.000kr.0.40850kr.61,275.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750