
74LVC32APW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74LVC32APW-Q100JTR-ND - Tape & Reel (TR) 1727-74LVC32APW-Q100JCT-ND - Cut Tape (CT) 1727-74LVC32APW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC32APW-Q100J |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.12V ~ 0.8V |
Mfr | Input Logic Level - High 1.08V ~ 2V |
Series | Max Propagation Delay @ V, Max CL 5ns @ 3.3V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 1.2V ~ 3.6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 40 µA | Base Product Number |
Current - Output High, Low 24mA, 24mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX32MTCX | onsemi | 2.145 | 74LCX32MTCXCT-ND | kr.2.22000 | Similar |
| 74LVC32AT14-13 | Diodes Incorporated | 2.500 | 74LVC32AT14-13DICT-ND | kr.1.39000 | Similar |
| MC74LCX32DTR2G | onsemi | 923 | MC74LCX32DTR2GOSCT-ND | kr.2.41000 | Similar |
| MC74LCX32DTR2G-Q | onsemi | 2.498 | 488-MC74LCX32DTR2G-QCT-ND | kr.2.41000 | Similar |
| NLV74LCX32DTR2G | onsemi | 81.385 | 488-NLV74LCX32DTR2GCT-ND | kr.2.09220 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.11600 | kr.11.16 |
| 25 | kr.0.98920 | kr.24.73 |
| 100 | kr.0.84770 | kr.84.77 |
| 250 | kr.0.78008 | kr.195.02 |
| 500 | kr.0.73924 | kr.369.62 |
| 1.000 | kr.0.70571 | kr.705.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.65419 | kr.1,635.48 |
| 5.000 | kr.0.63326 | kr.3,166.30 |
| 7.500 | kr.0.62279 | kr.4,670.92 |
| 12.500 | kr.0.61118 | kr.7,639.75 |
| 17.500 | kr.0.60439 | kr.10,576.82 |
| 25.000 | kr.0.59787 | kr.14,946.75 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

