74LVC16245ADGG,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2
Unit Price: kr.9.22000
Datasheet

Similar


onsemi
In Stock: 8.978
Unit Price: kr.11.01000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 608
Unit Price: kr.10.56000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.5.30845
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Texas Instruments
In Stock: 5.104
Unit Price: kr.10.05000
Datasheet

Similar


Texas Instruments
In Stock: 28.884
Unit Price: kr.9.54000
Datasheet

Similar


Texas Instruments
In Stock: 2.503
Unit Price: kr.10.94000
Datasheet

Similar


Texas Instruments
In Stock: 8.726
Unit Price: kr.9.86000
Datasheet

Similar


Texas Instruments
In Stock: 12.971
Unit Price: kr.18.75000
Datasheet

Similar


Texas Instruments
In Stock: 16.925
Unit Price: kr.14.85000
Datasheet
48 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC16245ADGG,112

DigiKey Part Number
1727-6463-ND
Manufacturer
Manufacturer Product Number
74LVC16245ADGG,112
Description
IC TXRX NON-INVERT 3.6V 48-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC16245ADGG,112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes