
SN74LVCHR16245AGR | |
|---|---|
DigiKey Part Number | 296-9860-2-ND - Tape & Reel (TR) 296-9860-1-ND - Cut Tape (CT) 296-9860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCHR16245AGR |
Description | IC TXRX 1.65V/3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCHR16245AGR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVCH162245ADGG:1 | Nexperia USA Inc. | 500 | 1727-4126-1-ND | kr.4.18000 | Direct |
| 74LVC16245APVG | Renesas Electronics Corporation | 10 | 800-1660-5-ND | kr.8.31000 | Similar |
| 74LVCH16245ADGG,11 | Nexperia USA Inc. | 2.398 | 1727-74LVCH16245ADGG,11CT-ND | kr.5.39000 | Similar |
| 74LVCHR162245APAG | Renesas Electronics Corporation | 562 | 74LVCHR162245APAG-ND | kr.8.81000 | Similar |
| 74LVCR162245APAG | Renesas Electronics Corporation | 11 | 74LVCR162245APAG-ND | kr.8.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.84000 | kr.10.84 |
| 10 | kr.7.93800 | kr.79.38 |
| 25 | kr.7.21760 | kr.180.44 |
| 100 | kr.6.42500 | kr.642.50 |
| 250 | kr.6.04608 | kr.1,511.52 |
| 500 | kr.5.96568 | kr.2,982.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.47548 | kr.10,950.96 |
| 4.000 | kr.5.34820 | kr.21,392.80 |
| 6.000 | kr.5.28449 | kr.31,706.94 |
| 10.000 | kr.5.21388 | kr.52,138.80 |
| Unit Price without VAT: | kr.10.84000 |
|---|---|
| Unit Price with VAT: | kr.13.55000 |







