
SN74LVC126AQDRQ1 | |
|---|---|
DigiKey Part Number | 296-25859-2-ND - Tape & Reel (TR) 296-25859-1-ND - Cut Tape (CT) 296-25859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC126AQDRQ1 |
Description | IC BUFF NON-INVERT 3.6V 14-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC126AQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.91300 | kr.29.13 |
| 25 | kr.2.61040 | kr.65.26 |
| 100 | kr.2.28010 | kr.228.01 |
| 250 | kr.2.12216 | kr.530.54 |
| 500 | kr.2.02712 | kr.1,013.56 |
| 1.000 | kr.1.94880 | kr.1,948.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.86606 | kr.4,665.15 |
| 5.000 | kr.1.81623 | kr.9,081.15 |
| 7.500 | kr.1.79127 | kr.13,434.52 |
| 12.500 | kr.1.76362 | kr.22,045.25 |
| 17.500 | kr.1.74746 | kr.30,580.55 |
| 25.000 | kr.1.73191 | kr.43,297.75 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

