74LVC04ADB,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.39000
Datasheet

Similar


onsemi
In Stock: 985
Unit Price: kr.3.11000
Datasheet

Similar


onsemi
In Stock: 3.790
Unit Price: kr.2.09000
Datasheet

Similar


Texas Instruments
In Stock: 190.295
Unit Price: kr.2.47000
Datasheet

Similar


Texas Instruments
In Stock: 15.114
Unit Price: kr.2.73000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14.675
Unit Price: kr.6.21000
Datasheet

Similar


Texas Instruments
In Stock: 573
Unit Price: kr.6.21000
Datasheet

Similar


Texas Instruments
In Stock: 17.194
Unit Price: kr.6.21000
Datasheet

Similar


Texas Instruments
In Stock: 1.719
Unit Price: kr.11.67000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.4.06000
Datasheet

Similar


Texas Instruments
In Stock: 795
Unit Price: kr.3.17000
Datasheet
Inverter IC 6 Channel 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC04ADB,112

DigiKey Part Number
74LVC04ADB,112-ND
Manufacturer
Manufacturer Product Number
74LVC04ADB,112
Description
IC INVERTER 6CH 1-INP 14SSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.12V ~ 0.8V
Series
Input Logic Level - High
1.08V ~ 2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
4.5ns @ 3.3V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-SSOP
Number of Inputs
1
Package / Case
14-SSOP (0.209", 5.30mm Width)
Voltage - Supply
1.2V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
40 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC04APW,118Nexperia USA Inc.01727-2866-1-NDkr.1.39000Similar
74LCX04MTConsemi98574LCX04MTCFS-NDkr.3.11000Similar
74LCX04MTCXonsemi3.79074LCX04MTCXCT-NDkr.2.09000Similar
SN74LVC04ADBRTexas Instruments190.295296-1217-1-NDkr.2.47000Similar
SN74LVC04ADGVRTexas Instruments15.114296-8435-1-NDkr.2.73000Similar
Obsolete
Marketplace Stock: 6.864 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

6.864In Stock
Ships from Rochester Electronics, LLC