Parametric Equivalent
Similar
Similar

| 74LVC00ABQ,115 | |
|---|---|
| DigiKey Part Number | 1727-6947-2-ND - Tape & Reel (TR) 1727-6947-1-ND - Cut Tape (CT) 1727-6947-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 74LVC00ABQ,115 | 
| Description | IC GATE NAND 4CH 2-INP 14DHVQFN | 
| Customer Reference | |
| Detailed Description | NAND Gate IC 4 Channel 14-DHVQFN (2.5x3) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 74LVC00ABQ,115 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Logic Type | ||
| Number of Circuits | 4 | |
| Number of Inputs | 2 | |
| Features | - | |
| Voltage - Supply | 1.2V ~ 3.6V | |
| Current - Quiescent (Max) | 40 µA | |
| Current - Output High, Low | 24mA, 24mA | |
| Input Logic Level - Low | 0.12V ~ 0.8V | |
| Input Logic Level - High | 1.08V ~ 2V | |
| Max Propagation Delay @ V, Max CL | 4.3ns @ 3.3V, 50pF | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 14-DHVQFN (2.5x3) | |
| Package / Case | 14-VFQFN Exposed Pad | |
| Base Product Number | 
| Tape & Reel (TR): | 6000 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 | 
| 10 | kr.1.47200 | kr.14.72 | 
| 50 | kr.1.20320 | kr.60.16 | 
| 100 | kr.1.11870 | kr.111.87 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.67522 | kr.2,025.66 | 
| 6.000 | kr.0.65382 | kr.3,922.92 | 
| Unit Price without VAT: | kr.2.18000 | 
|---|---|
| Unit Price with VAT: | kr.2.72500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark