
SN74LVC00ABQAR | |
|---|---|
DigiKey Part Number | 296-SN74LVC00ABQARTR-ND - Tape & Reel (TR) 296-SN74LVC00ABQARCT-ND - Cut Tape (CT) 296-SN74LVC00ABQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC00ABQAR |
Description | 4-CH, 2-INPUT, 1.65-V TO 3.6-V N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.1ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.14000 | kr.3.14 |
| 10 | kr.2.21400 | kr.22.14 |
| 25 | kr.1.97640 | kr.49.41 |
| 100 | kr.1.71710 | kr.171.71 |
| 250 | kr.1.59308 | kr.398.27 |
| 500 | kr.1.51846 | kr.759.23 |
| 1.000 | kr.1.46880 | kr.1,468.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.38108 | kr.4,143.24 |
| 6.000 | kr.1.34392 | kr.8,063.52 |
| 9.000 | kr.1.32530 | kr.11,927.70 |
| 15.000 | kr.1.30468 | kr.19,570.20 |
| 21.000 | kr.1.29263 | kr.27,145.23 |
| 30.000 | kr.1.28103 | kr.38,430.90 |
| Unit Price without VAT: | kr.3.14000 |
|---|---|
| Unit Price with VAT: | kr.3.92500 |

