74LV4052PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 9.866
Unit Price: kr.7.54000
Datasheet

Similar


Texas Instruments
In Stock: 24.071
Unit Price: kr.3.42000
Datasheet

Similar


Texas Instruments
In Stock: 30.769
Unit Price: kr.3.23000
Datasheet

Similar


Texas Instruments
In Stock: 3.999
Unit Price: kr.3.87000
Datasheet

Similar


onsemi
In Stock: 5.780
Unit Price: kr.4.88000
Datasheet

Similar


onsemi
In Stock: 468
Unit Price: kr.3.42000
Datasheet

Similar


onsemi
In Stock: 88
Unit Price: kr.5.20000
Datasheet

Similar


onsemi
In Stock: 3.336
Unit Price: kr.4.82000
Datasheet

Similar


Texas Instruments
In Stock: 7.900
Unit Price: kr.2.28000
Datasheet

Similar


Texas Instruments
In Stock: 7.570
Unit Price: kr.3.87000
Datasheet

Similar


Texas Instruments
In Stock: 1.500
Unit Price: kr.6.66000
Datasheet

Similar


Texas Instruments
In Stock: 1.325
Unit Price: kr.4.63000
Datasheet

Similar


Texas Instruments
In Stock: 14.483
Unit Price: kr.3.36000
Datasheet

Similar


Texas Instruments
In Stock: 4.023
Unit Price: kr.3.68000
Datasheet
2 Circuit IC Switch 4:1 85Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV4052PW,112

DigiKey Part Number
74LV4052PW,112-ND
Manufacturer
Manufacturer Product Number
74LV4052PW,112
Description
IC SWITCH SP4T X 2 85OHM 16TSSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 85Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
46ns, 32ns
Manufacturer
Nexperia USA Inc.
-3db Bandwidth
200MHz
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
3.5pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
2µA
Switch Circuit
SP4T
Crosstalk
-60dB @ 1MHz
Multiplexer/Demultiplexer Circuit
4:1
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
85Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Channel-to-Channel Matching (ΔRon)
2Ohm
Supplier Device Package
16-TSSOP
Voltage - Supply, Single (V+)
1V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4052BPWTexas Instruments9.866296-32896-5-NDkr.7.54000Similar
CD4052BPWRTexas Instruments24.071296-14273-1-NDkr.3.42000Similar
CD74HC4052PWRTexas Instruments30.769296-17619-1-NDkr.3.23000Similar
CLV4052ATPWRG4Q1Texas Instruments3.999296-CLV4052ATPWRG4Q1CT-NDkr.3.87000Similar
MC14052BDTR2Gonsemi5.780MC14052BDTR2GOSCT-NDkr.4.88000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types