
CLV4052ATPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-CLV4052ATPWRG4Q1TR-ND - Tape & Reel (TR) 296-CLV4052ATPWRG4Q1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CLV4052ATPWRG4Q1 |
Description | IC SWITCH SP4TX2 100OHM 16TSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 100Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CLV4052ATPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 20Ohm (Max) | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 18ns, 18ns | |
-3db Bandwidth | 50MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -45dB @ 1MHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.92000 | kr.3.92 |
| 10 | kr.2.76500 | kr.27.65 |
| 25 | kr.2.47960 | kr.61.99 |
| 100 | kr.2.16370 | kr.216.37 |
| 250 | kr.2.01260 | kr.503.15 |
| 500 | kr.1.92142 | kr.960.71 |
| 1.000 | kr.1.84657 | kr.1,846.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.78491 | kr.3,569.82 |
| 4.000 | kr.1.73417 | kr.6,936.68 |
| 6.000 | kr.1.70875 | kr.10,252.50 |
| 10.000 | kr.1.68058 | kr.16,805.80 |
| 14.000 | kr.1.66413 | kr.23,297.82 |
| 20.000 | kr.1.64831 | kr.32,966.20 |
| Unit Price without VAT: | kr.3.92000 |
|---|---|
| Unit Price with VAT: | kr.4.90000 |

