74LV393D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.74910
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6.655
Unit Price: kr.6.75000
Datasheet

Similar


Texas Instruments
In Stock: 1.927
Unit Price: kr.4.44000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.6.17000
Datasheet
Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV393D,112

DigiKey Part Number
1727-3468-ND
Manufacturer
Manufacturer Product Number
74LV393D,112
Description
IC BINARY COUNTER DL 4BIT 14SO
Customer Reference
Detailed Description
Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
2
Number of Bits per Element
4
Reset
Asynchronous
Timing
-
Count Rate
20 MHz
Trigger Type
Negative Edge
Voltage - Supply
1 V ~ 3.6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types