
74LV393D,118 | |
|---|---|
DigiKey Part Number | 1727-74LV393D,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LV393D,118 |
Description | IC BINARY COUNTER DL 4BIT 14SO |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 20 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 1 V ~ 3.6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.74910 | kr.1,872.75 |
| 5.000 | kr.0.72564 | kr.3,628.20 |
| 7.500 | kr.0.71388 | kr.5,354.10 |
| 12.500 | kr.0.70086 | kr.8,760.75 |
| 17.500 | kr.0.69325 | kr.12,131.88 |
| 25.000 | kr.0.68594 | kr.17,148.50 |
| 62.500 | kr.0.67018 | kr.41,886.25 |
| Unit Price without VAT: | kr.0.74910 |
|---|---|
| Unit Price with VAT: | kr.0.93638 |

