Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV244D,118

DigiKey Part Number
1727-6659-2-ND - Tape & Reel (TR)
1727-6659-1-ND - Cut Tape (CT)
1727-6659-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LV244D,118
Description
IC BUFF 1V/5.5V 20-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
16mA, 16mA
Series
Voltage - Supply
1V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SO
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVX244MXonsemi53.09474LVX244MXTR-NDkr.3.55039Similar
MC74LVX244DWR2Gonsemi314488-MC74LVX244DWR2GCT-NDkr.6.78000Similar
MC74LVX244MELGonsemi22.000MC74LVX244MELG-NDkr.3.67721Similar
SN74LV244ADWRochester Electronics, LLC21.3922156-SN74LV244ADW-NDkr.6.34000Similar
SN74LV244ADWRTexas Instruments13.461296-26546-1-NDkr.7.48000Similar
In-Stock: 333
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.2.91600kr.29.16
25kr.2.61200kr.65.30
100kr.2.28240kr.228.24
250kr.2.12492kr.531.23
500kr.2.02994kr.1,014.97
1.000kr.1.99146kr.1,991.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.88729kr.3,774.58
4.000kr.1.83429kr.7,337.16
6.000kr.1.80775kr.10,846.50
10.000kr.1.77834kr.17,783.40
14.000kr.1.76115kr.24,656.10
20.000kr.1.74462kr.34,892.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000